Signal Construct SFEU086225 LED Indicator Light Cold White 12V 3680 mcd

MPN
SFEU086225
EAN-13
2050005253688
Order Code
07-1031
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Made by Signal Construct, the SFEU086225 is a LED indicator light providing cold white illumination. Operating on 12 V AC/DC, it delivers a brightness of 3680 mcd. Typical applications include panel indicators, status signals, or machinery light displays.
Type LED indicator light
Lamp/Lens Colour Cold white
Voltage 12V
Case Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Front panel thickness 7mm
Head height 0.80mm
IP Rating IP67 (front)
Length 38.04mm
Lifespan 60000h
Light intensity I(V) 3680mcd
Material Brass
Material properties chrome plated
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute 086225 SFEU
Mounting Type Screw and union
Operating Current 15mA
Radiation Angle 160°
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot