Signal Construct SFEU084245 LED Indicator Blue 24V AC/DC 2760 mcd

MPN
SFEU084245
EAN-13
2050005253671
Order Code
07-1030
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Signal Construct's SFEU084245 is a blue LED indicator light operating at 24 V AC/DC with a luminous intensity of 2760 mcd. This LED pilot light is ideal for panel indicators and status displays in electrical equipment. Suitable for environments requiring clear visual signalling, ensuring reliability in various applications.
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 24V DC/AC
Case Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Front panel thickness 7mm
Head height 0.80mm
IP Rating IP67 (front)
Length 38.04mm
Lifespan 60000h
Light intensity I(V) 2760mcd
Material Brass
Material properties chrome plated
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute 084245 SFEU
Mounting Type Screw and union
Operating Current 11mA
Radiation Angle 160°
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot