Signal Construct SFEU084225 LED Indicator Light Blue 12V AC/DC 2760 mcd

MPN
SFEU084225
EAN-13
2050005253664
Order Code
07-1029
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Signal Construct's SFEU084225 is a blue LED indicator light designed for both 12 V AC and 12 V DC applications. It provides high brightness at 2760 mcd, making it suitable for clear visibility in control panels and electronic devices. This LED pilot light is ideal for use in industrial automation and instrumentation.
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 12V DC/AC
Case Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Front panel thickness 7mm
Head height 0.80mm
IP Rating IP67 (front)
Length 38.04mm
Lifespan 60000h
Light intensity I(V) 2760mcd
Material Brass
Material properties chrome plated
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute 084225 SFEU
Mounting Type Screw and union
Operating Current 15mA
Radiation Angle 160°
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot