Signal Construct SFEU081245 LED Indicator Light Yellow 24V AC/DC 1800mcd

MPN
SFEU081245
EAN-13
2050005253657
Order Code
07-1028
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Signal Construct SFEU081245 is an LED indicator light designed for both 24 V AC and DC applications. Producing a bright yellow light with an intensity of 1800 mcd, it is ideal for signalling and status indication in various electrical panels. With its robust design, this LED pilot light is commonly used in industrial automation and control systems.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 24V DC/AC
Case Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Front panel thickness 7mm
Head height 0.80mm
IP Rating IP67 (front)
Length 38.04mm
Lifespan 60000h
Light intensity I(V) 1800mcd
Material Brass
Material properties chrome plated
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute 081245 SFEU
Mounting Type Screw and union
Operating Current 12mA
Radiation Angle 160°
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot