Signal Construct SFEU081225 LED Indicator Yellow 12V AC/DC 1800mcd

MPN
SFEU081225
EAN-13
2050005253640
Order Code
07-1027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Signal Construct manufactures the SFEU081225 LED indicator light, available in yellow with 12 V AC/DC compatibility and 1800 mcd brightness. This LED pilot light is ideal for providing clear visual signals in control panels and equipment. It is suitable for both industrial and commercial applications where reliable status indication is essential.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 12V DC/AC
Case Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Front panel thickness 7mm
Head height 0.80mm
IP Rating IP67 (front)
Length 38.04mm
Lifespan 60000h
Light intensity I(V) 1800mcd
Material Brass
Material properties chrome plated
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute 081225 SFEU
Mounting Type Screw and union
Operating Current 17mA
Radiation Angle 160°
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot