Signal Construct SFEU080245 LED Indicator Red 24V AC/DC 2400 mcd

MPN
SFEU080245
EAN-13
2050005253633
Order Code
07-1026
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Signal Construct SFEU080245 is a red LED indicator light operating at 24 V AC/DC with a brightness of 2400 mcd. It serves as a reliable signal and can be used in control panels and machinery status indicators for visual alerts. This high-efficiency component is suitable for both industrial and commercial applications.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 24V DC/AC
Case Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Front panel thickness 7mm
Head height 0.80mm
IP Rating IP67 (front)
Length 38.04mm
Lifespan 60000h
Light intensity I(V) 2400mcd
Material Brass
Material properties chrome plated
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute 080245 SFEU
Mounting Type Screw and union
Operating Current 12mA
Radiation Angle 160°
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot