Signal Construct SDML082 8.2mm 2.2V Super Bright Green LED Chrome Indicator

MPN
SDML082
EAN-13
2050000232121
Order Code
50-2301
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

An 8mm panel indicator featuring a super bright green LED in an IP67 rated chromium plated brass housing with a sealed glass lens. The lamp has a design that makes it up to 30x brighter than standard LEDs at the same current consumption.


  • DC Operation
  • Wide operating temperature range
  • Screw mounting
  • Pin connections
  • M8 body for mounting in a ø8 +0.2mm cut out
  • Supplied with mounting fixings including sealing ring
Type LED indicator light
Lamp/Lens Colour Green
Voltage 2.1V
Diameter 8 mm
Brightness (mcd) 19mcd
Current 20mA
IP Rating IP67
Size 8.2mm
View Angle 50°

Reviews

Be the first to submit a review

Trustpilot