Signal Construct SDML080 8.2mm 2V Super Bright Red LED Chrome Indicator

Order Code:

50-2300

Brand: Signal Construct MPN: SDML080 EAN-13: 2050000232114
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
86 in stock, despatched in 4 working days

An 8mm panel indicator featuring a super bright red LED in an IP67 rated chromium plated brass housing with a sealed glass lens. The lamp has a design that makes it up to 30x brighter than standard LEDs at the same current consumption.


  • DC Operation
  • Wide operating temperature range
  • Screw mounting
  • Pin connections
  • M8 body for mounting in a ø8 +0.2mm cut out
  • Supplied with mounting fixings including sealing ring
Lamp/Lens Colour Red
Current 20mA
Voltage 2V
Brightness (mcd) 19mcd
Size 8.2mm
View Angle 50°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot