Signal Construct MWTH8462 LED Indicator Light White BX8.4d 12V AC/DC

MPN
MWTH8462
EAN-13
2050005237107
Order Code
07-1008
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.14
10+ £6.56
50+ £6.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Signal Construct's MWTH8462 is an LED indicator light available in white, compatible with both 12 V AC and 12 V DC. It emits a brightness of 600 mcd and fits a BX8.4d base. This LED indicator is commonly used for status indication in control panels and electrical devices.
Type LED indicator light
Colour White
Dimmable No
Base BX8,4d
Operating Voltage 12, 12 - 14, 14 V AC, V DC
Diameter 12.40mm
Dim (Ø x L) 12.40 mm x 15.50 mm
Energy efficiency rating n.rel.
Length 15.50mm
Lifespan 60000h
Light intensity I(V) 600mcd
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute MWTH 8462
Radiation Angle 160°
Rating 15mA

Reviews

Be the first to submit a review

Trustpilot