Signal Construct MWTH8414 LED Indicator 24V Yellow Shock-Proof BX8.4d

MPN
MWTH8414
EAN-13
2050005237077
Order Code
07-1005
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Signal Construct MWTH8414 is a yellow LED indicator light available in a 24 V AC/DC configuration. Manufactured by Signal Construct, it emits a brightness of 400 mcd, making it suitable for clear visual signalling. Ideal for installation in control panels and machinery, it serves as an effective indication tool in various industrial and electrical applications.
Type LED indicator light
Colour Yellow
Dimmable No
Base BX8,4d
Operating Voltage 24 to 28V
Diameter 12.40mm
Dim (Ø x L) 12.40 mm x 15.50 mm
Energy efficiency rating n.rel.
Length 15.50mm
Lifespan 60000h
Light intensity I(V) 400mcd
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute MWTH 8414
Radiation Angle 160°
Rating 12mA

Reviews

Be the first to submit a review

Trustpilot