Signal Construct MWTH8402 LED Indicator Red 12V AC/DC 400mcd BX8.4d Shockproof

MPN
MWTH8402
EAN-13
2050005237046
Order Code
07-1002
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.07
10+ £4.63
50+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Signal Construct MWTH8402 is a 12 V LED indicator light suitable for both AC and DC applications. With a brightness of 400 mcd, it commonly serves as a pilot light in control panels and equipment. Its compact size and vivid red hue make it ideal for clearly signalling operational status.
Type LED indicator light
Colour Red
Dimmable No
Base BX8,4d
Operating Voltage 12, 12 - 14, 14 V AC, V DC
Diameter 12.40mm
Dim (Ø x L) 12.40 mm x 15.50 mm
Energy efficiency rating n.rel.
Length 15.50mm
Lifespan 60000h
Light intensity I(V) 400mcd
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute MWTH No 8402
Radiation Angle 160°
Rating 18mA

Reviews

Be the first to submit a review

Trustpilot