Signal Construct MWKE2278 Multi-Look LED Bulb Green E10 230V AC 22mm

Image Representative of Range

Signal Construct MWKE2278 Multi-Look LED Bulb Green E10 230V AC 22mm

MPN
MWKE2278
EAN-13
2050007088707
Order Code
07-0994
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Signal Construct's MWKE2278 LED bulb is a green indicator light designed for 230 V AC systems. It is used as an LED pilot light in various electrical applications. Ideal for status indication and visual signalling in control panels and machinery.
Type LED bulb
Colour Green
Dimmable No
Base E10
Operating Voltage 230V
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot