Signal Construct MWKE2258 Multi-Look LED Bulb White E10 230V Homogeneous Light

MPN
MWKE2258
EAN-13
2050007088660
Order Code
07-0990
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Signal Construct's MWKE2258 is an LED bulb designed for indicator light applications, offering bright white illumination. It operates at 230 V AC, making it suitable for mains voltage applications. Ideal for use in control panels and machinery, this LED bulb ensures clear visibility and reliable performance.
Type LED bulb
Colour White
Dimmable No
Base E10
Operating Voltage 230V
Colour Temperature Range 3000 K
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot