Signal Construct MWKE2244 Multi-Look LED Bulb Blue E10 24V Diffuser Lens

MPN
MWKE2244
EAN-13
2050007088639
Order Code
07-0987
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Signal Construct manufactures the MWKE2244 LED bulb, a robust blue indicator light designed for versatility with a 24 V DC/AC rating. This LED pilot light is perfect for use in various equipment panels, providing clear visual status indications. Its durable construction and reliable performance make it ideal for industrial and commercial applications.
Type LED bulb
Colour Blue
Dimmable No
Base E10
Operating Voltage 24V
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot