Signal Construct MWKB2278 Multi-Look LED Green E14 230V AC Lamp 9.7x22mm

Order Code:

07-0982

Brand: Signal Construct MPN: MWKB2278 EAN-13: 2050007088578

Discontinued


The Signal Construct MWKB2278 LED bulb is designed for use with an E14 socket and operates at 230 V AC, ensuring compatibility with standard European lighting systems. Manufactured by Signal Construct, this green LED indicator light offers high efficiency and long-lasting performance. Typically used as a pilot light or indicator light, it is suitable for both residential and industrial applications, providing clear visual signals in various settings.
Type LED bulb
Colour Green
Dimmable No
Base E14
Operating Voltage 230V
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Max. temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation angle 160°

You may also like


Trustpilot