Signal Construct MWKB2274 Multi-Look LED Bulb Green BA9s 24V DC/AC 9.7mm

MPN
MWKB2274
EAN-13
2050007088561
Order Code
07-0981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.04
10+ £4.63
50+ £4.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Signal Construct MWKB2274 LED bulb is a green indicator light suitable for both DC and AC 24 V applications. Known for its durability and energy efficiency, it serves well as an LED pilot light in various control panels and machinery. The robust construction of this bulb makes it ideal for industrial and commercial settings.
Type LED bulb
Colour Green
Dimmable No
Base BA9s
Operating Voltage 24V
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot