Signal Construct MWKB2268 Multi-Look LED Bulb White BA9s AC 230V 130V

MPN
MWKB2268
EAN-13
2050007088554
Order Code
07-0980
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.16
10+ £4.74
50+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Signal Construct's MWKB2268 LED bulb is a white indicator light designed for 230 V AC power. It serves as a reliable pilot light or indicator for various electrical applications. This LED bulb is suitable for signalling and status indication in control panels and machinery.
Type LED bulb
Colour White
Dimmable No
Base BA9s
Operating Voltage 230V
Colour Temperature Range 4500 K
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot