Signal Construct MWKB2258 Multi-Look LED Bulb White BA9s 230V AC Ø9.7 x 22mm

MPN
MWKB2258
EAN-13
2050007088547
Order Code
07-0978
Country of Origin
Germany

Discontinued


Signal Construct's MWKB2258 LED bulb is a white indicator light designed for 230 V AC applications. It is commonly used in control panels, providing clear and reliable visual signals. This LED pilot light ensures energy-efficient performance in industrial and residential settings.
Type LED bulb
Colour White
Dimmable No
Base BA9s
Operating Voltage 230V
Colour Temperature Range 3000 K
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Trustpilot