Signal Construct MWKB2254 Multi-Look® LED Bulb White BA9s 24V Homogeneous Light

MPN
MWKB2254
EAN-13
2050007088530
Order Code
07-0977
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Signal Construct manufactures the MWKB2254 LED bulb, which operates on 24 V DC/AC and is designed with a BA9s base. This white LED indicator light is typically used in pilot light applications, providing reliable illumination for control panels and equipment. Ideal for signalling and status indication, this LED bulb is known for its long lifespan and energy efficiency.
Type LED bulb
Colour White
Dimmable No
Base BA9s
Operating Voltage 24V
Colour Temperature Range 3000 K
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot