Signal Construct MWKB2248 Multi-Look® LED Bulb Blue BA9s 130/230V AC/DC

MPN
MWKB2248
EAN-13
2050007088523
Order Code
07-0976
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.14
10+ £4.72
50+ £4.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Signal Construct's MWKB2248 LED bulb is a blue indicator light designed for a 230 V AC power supply. This LED pilot light is ideal for visually signalling various conditions on control panels and industrial equipment. Suitable for applications requiring reliable and long-lasting illumination, it fits BA9s sockets.
Type LED bulb
Colour Blue
Dimmable No
Base BA9s
Operating Voltage 230V
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot