Signal Construct MWKB2244 Multi-Look® LED Blue Bulb BA9s 24V AC/DC

MPN
MWKB2244
EAN-13
2050007088516
Order Code
07-0975
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.95
10+ £4.55
50+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Signal Construct MWKB2244 LED bulb features a blue light and operates on 24 V DC/AC. It serves as an indicator or pilot light in control panels and machinery, making it ideal for industrial and electrical applications. The bulb is designed for easy installation in BA9s sockets.
Type LED bulb
Colour Blue
Dimmable No
Base BA9s
Operating Voltage 24V
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot