Signal Construct MWKB2218 Multi-Look LED Bulb Yellow BA9s 230V AC New Lens

MPN
MWKB2218
EAN-13
2050007088509
Order Code
07-0974
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.16
10+ £4.74
50+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Signal Construct's MWKB2218 LED bulb is a yellow indicator light with a BA9s base designed for 230 V AC. It is commonly used in control panels and equipment where visual status indication is required. The efficient LED technology ensures long-lasting performance and low energy consumption.
Type LED bulb
Colour Yellow
Dimmable No
Base BA9s
Operating Voltage 230V
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot