Signal Construct MWKB2208 Multi-Look LED Bulb Red BA9s 230V Homogeneous Light

MPN
MWKB2208
EAN-13
2050007086482
Order Code
07-0972
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.14
10+ £4.72
50+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Signal Construct MWKB2208 LED bulb is a red indicator light designed for 230 V AC applications. It is commonly used as a pilot light to signal equipment status. The product is ideal for industrial or control panel use, providing clear and reliable visual indication.
Type LED bulb
Colour Red
Dimmable No
Base BA9s
Operating Voltage 230V
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot