Signal Construct MWKB2204 Multi-Look LED Bulb Red BA9s 24V DC/AC Homogeneous

MPN
MWKB2204
EAN-13
2050007086475
Order Code
07-0971
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Signal Construct MWKB2204 is a red LED bulb designed for use with a BA9s base and operates on 24 V DC/AC. This LED indicator light is ideal for visual signalling in control panels and machinery. Typical applications include use as a pilot light or status indicator in industrial settings.
Type LED bulb
Colour Red
Dimmable No
Base BA9s
Operating Voltage 24V
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot