Signal Construct MWGE25689 LED Bulb White E10 230V AC Multi-Look Design

MPN
MWGE25689
EAN-13
2050007086468
Order Code
07-0970
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Signal Construct's MWGE25689 LED bulb is a white, energy-efficient indicator light designed for an E10 socket with a voltage rating of 230 V AC. It's ideal for use in pilot lights and control panels, offering a long-lasting and reliable lighting solution. Typical applications include machinery indicators, dashboard lights, and equipment status signals.
Type LED bulb
Colour White
Dimmable No
Base E10
Operating Voltage 230V
Colour Temperature Range 4500 K
Diameter 10mm
Dim (Ø x L) 10 mm x 25 mm
Energy efficiency rating n.rel.
Length 25mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot