Signal Construct MWGE25579 LED Bulb E10 130V AC White High Durability

MPN
MWGE25579
EAN-13
2050007086420
Order Code
07-0967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Signal Construct MWGE25579 is an LED bulb designed for use as an indicator or pilot light. It operates at 130 V AC and features a white light output with an E10 fitting. This versatile LED bulb is suitable for use in various signalling and indication applications.
Type LED bulb
Colour White
Dimmable No
Base E10
Operating Voltage 130V
Colour Temperature Range 3000 K
Diameter 10mm
Dim (Ø x L) 10 mm x 25 mm
Energy efficiency rating n.rel.
Length 25mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot