Signal Construct MWGE25549 Multi-look White LED Bulb E10 24V 4-chip Design

MPN
MWGE25549
EAN-13
2050007086413
Order Code
07-0966
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Signal Construct manufactures the MWGE25549 LED bulb, designed for both DC and AC electric systems at 24 V. This white LED bulb serves as an indicator or pilot light, providing reliable and long-lasting illumination. It is typically used in control panels, machinery, or instrument displays where clear visual signals are required.
Type LED bulb
Colour White
Dimmable No
Base E10
Operating Voltage 24V
Colour Temperature Range 3000 K
Diameter 10mm
Dim (Ø x L) 10 mm x 25 mm
Energy efficiency rating n.rel.
Length 25mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot