Signal Construct MWGE25529 LED Bulb White E10 12V Multi-Look 4-Chip

MPN
MWGE25529
EAN-13
2050007086406
Order Code
07-0965
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Signal Construct manufactures the MWGE25529 LED bulb, designed as an indicator or pilot light with a white colour output. This LED bulb operates at 12 V DC/AC and features an E10 base, making it suitable for applications such as panels or instrument displays. Its energy-efficient design and reliability make it ideal for use in both domestic and industrial settings.
Type LED bulb
Colour White
Dimmable No
Base E10
Operating Voltage 12V
Colour Temperature Range 3000 K
Diameter 10mm
Dim (Ø x L) 10 mm x 25 mm
Energy efficiency rating n.rel.
Length 25mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot