Signal Construct MWGB25629 LED Bulb White 12V BA9s 4-chip High Protection

MPN
MWGB25629
EAN-13
2050007086369
Order Code
07-0962
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Signal Construct, the MWGB25629 is an LED bulb with a BA9s base, designed to operate on 12 V DC/AC. This white LED indicator light serves as a reliable and energy-efficient solution for signalling tasks. It is typically used in applications such as control panels, dashboards, and various equipment requiring clear visual indication.
Type LED bulb
Colour White
Dimmable No
Base BA9s
Operating Voltage 12V
Colour Temperature Range 4500 K
Diameter 10mm
Dim (Ø x L) 10 mm x 25 mm
Energy efficiency rating n.rel.
Length 25mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot