Signal Construct MWGB25579 Multi-look LED Bulb White BA9s 130V AC 4-chip

MPN
MWGB25579
EAN-13
2050007086345
Order Code
07-0960
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.65
10+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Signal Construct manufactures the MWGB25579, a white LED bulb designed for indicator and pilot light applications. This LED bulb is built to operate at 130 V AC and is compatible with BA9s socket fittings. Its typical applications include use in control panels, dashboards, and other signal lighting scenarios.
Type LED bulb
Colour White
Dimmable No
Base BA9s
Operating Voltage 130V
Colour Temperature Range 3000 K
Diameter 10mm
Dim (Ø x L) 10 mm x 25 mm
Energy efficiency rating n.rel.
Length 25mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot