Signal Construct MWGB25529 Multi-Look LED Bulb Warm White BA9s 12V DC/AC

MPN
MWGB25529
EAN-13
2050007086321
Order Code
07-0958
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.75
10+ £7.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Signal Construct manufactures the MWGB25529 LED bulb, which features a warm white light and is compatible with 12 V DC/AC. This LED indicator light, with a BA9s base, is ideal for use as a pilot light or indicator light in various devices. Commonly used in control panels and dashboards, it provides reliable illumination and energy efficiency.
Type LED bulb
Colour Warm white
Dimmable No
Base BA9s
Operating Voltage 12V
Diameter 10mm
Dim (Ø x L) 10 mm x 25 mm
Energy efficiency rating n.rel.
Length 25mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot