Signal Construct MWEB22089 Multi-Look BA9s Red LED Indicator 230VAC

MPN
MWEB22089
EAN-13
2050000009235
Order Code
50-0550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.86
10+ £5.38
50+ £5.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

A red 230V AC/DC BA9s LED indicator lamp that features an integrated resistor full-wave bridge rectifier to make AC/DC operation possible. The combination of diverging lens and reflector gives a wide 160° viewing angle and the lamp has high brightness and low current consumption.


  • Lifetime 50,000 hours
  • Dimensions Ø9.7 x 22mm
  • Mounting hole min. Ø9.9mm
Type LED indicator light
Colour Red
Dimmable No
Base BA9s
Operating Voltage 230V
Dimensions (Ø x L) 9.5 x 22mm
Life ime 50,000 hours
Lifetime 50,000 hours
Mounting hole min. 9.9mm
Mounting hole min. 9.9mm

Reviews

Be the first to submit a review

Trustpilot