Signal Construct MWCG5714 Multi-look LED yellow 24 V AC, MG 5.7

MPN
MWCG5714
EAN-13
2050000010286
Order Code
50-0534
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.86
5+ £8.53
10+ £7.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

This yellow LED panel indicator has an integrated resistor and protection diode to provide rectification so that the LED may be used with both an AC and DC input. Additionally, a certain combination of reflector and diverging lens gives a wide viewing angle. Suitable for use as a replacement for standard light bulbs and lamps.


  • Base MG 5.7
  • Power consumption 0.3W
  • Anode central contact
  • Viewing angle 160°
  • –40°C to +70°C
  • Dimensions Ø5.6 x 15.8 mm
  • Operational life 50,000 hours
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 24V
Brightness (mcd) 588mcd
Current 11.4mA
Size 5.6mm

Reviews

Be the first to submit a review

Trustpilot