Signal Construct MEDW4622 Super Bright LED Lamp Green 12VDC

MPN
MEDW4622
EAN-13
2050000231384
Order Code
50-0722
View Full Product Range (7)

Discontinued


A green 12V AC/DC super bright LED panel-mounting indicator lamp that, thanks to an integrated resistor and protection diode, can operate at both AC and DC voltages. The lamp has a highly reflective housing that aids in increasing the distance that the indication can be detected. Suitable as a replacement for standard incandescent lamps or to replace those indicator lamps having glass bases.


  • Withstands high shock and vibration levels
  • Long operating lifetime
  • Light is concentrated along reflector axis
  • Printed polarity markings
  • Integrated resistor and protection diode for one-way rectification
  • Body ring in indicated colour
  • W2x4.6 Base
  • Mounting hole min. ø5.8mm
Lamp/Lens Colour Green
Voltage 12V
Diameter 8 mm
Bezel Recessed
Brightness (mcd) 200mcd
Current 16.6mA
Size 3mm
View Angle 50°

Trustpilot