Signal Construct MEDW4602 Super Bright LED Lamp Red 12VDC

MPN
MEDW4602
EAN-13
2050000231339
Order Code
50-0720
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

A red 12V AC/DC super bright LED panel-mounting indicator lamp that, thanks to an integrated resistor and protection diode, can operate at both AC and DC voltages. The lamp has a highly reflective housing that aids in increasing the distance that the indication can be detected. Suitable as a replacement for standard incandescent lamps or to replace those indicator lamps having glass bases.


  • Withstands high shock and vibration levels
  • Long operating lifetime
  • Light is concentrated along reflector axis
  • Printed polarity markings
  • Integrated resistor and protection diode for one-way rectification
  • Body ring in indicated colour
  • W2x4.6 Base
  • Mounting hole min. ø5.8mm
Type LED indicator light
Lamp/Lens Colour Red
Voltage 12V
Diameter 8 mm
Bezel Recessed
Brightness (mcd) 1300mcd
Current 16.6mA
Size 3mm
View Angle 50°

Reviews

Be the first to submit a review

Trustpilot