Signal Construct MEDE5513 5.8mm Yellow LED Indicator 15-18VAC Lamp E5.5

MPN
MEDE5513
Order Code
50-2276
Country of Origin
Germany
View Full Product Range (4)

Discontinued


This ultra bright yellow LED panel indicator comes in a screw mounting E5.5 case that has a recessed internal reflector. Operating voltage is 15 to 18V AC and the viewing angle is 50°.


  • Integrated protection diode and series resistor
  • Base E5.5
  • Dimensions (ø x L) 5.6 x 16mm
  • Life time 50,000 hours
Lamp/Lens Colour Yellow
Voltage 15V
Diameter 16 mm
Bezel Recessed
Brightness (mcd) 700mcd
Current 15mA
Size 5.8mm
View Angle 50°

Trustpilot