Signal Construct MEDE5503 5.8mm Red LED Indicator 15-18VAC Lamp E5.5

MPN
MEDE5503
EAN-13
2050000230387
Order Code
50-2274
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

This ultra bright red LED panel indicator comes in a screw mounting E5.5 case that has a recessed internal reflector. Operating voltage is 15 to 18V AC and the viewing angle is 50°.


  • Integrated protection diode and series resistor
  • Base E5.5
  • Dimensions (ø x L) 5.6 x 16mm
  • Life time 50,000 hours
Type LED indicator light
Lamp/Lens Colour Red
Voltage 15V
Diameter 16 mm
Base E5.5
Bezel Recessed
Brightness (mcd) 1300mcd
Current 15mA
Dimension ( x L) 5.6 x 16mm
Dimensions ( x L) 5.6 x 16mm
Size 5.8mm
View Angle 50°

Reviews

Be the first to submit a review

Trustpilot