Signal Construct MEDB2562 10mm 12VDC White LED Indicator BA9s Base

MPN
MEDB2562
EAN-13
2050000230585
Order Code
50-2288
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

A 12V white LED panel indicator with a BA9s base. The lamp has an ultra bright output and a long lifetime as well as integrating a protection diode and series resistor that makes possible AC operation. Ideal for use as a replacement for conventional lamps.
  • Integrated series resistor and protection diode
  • Base BA9s
  • Dimensions (ø x H) 10 x 25mm
  • Mounting hole Ø10.2mm
  • Life time 20,000 hours
Type LED indicator light
Lamp/Lens Colour White
Voltage 12V
Diameter 10 mm
Base BA9s
Bezel Recessed
Brightness (mcd) 3700mcd
Current 14.3mA
Dimension ( x H) 10 x 25mm
Dimensions ( x H) 10 x 25mm
Maximum Temperature 80°C
Min. temperature -20°C
Mounting hole 10.2mm
Mounting hole 10.2mm
Size 10mm
View Angle 60°

Reviews

Be the first to submit a review

Trustpilot