Signal Construct MCRE148378 LED Green Cluster Bulb E14 230VAC

MPN
MCRE148378
EAN-13
4064161261096
Order Code
50-0797
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.10
10+ £14.61
50+ £14.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

A green 1.3W 230V AC/DC LED cluster lamp that contains eight ultrabright 3mm LEDs and an integrated full wave rectifier that enables AC/DC operation. The lamp has an E14 base and is ideal as a replacement for incandescent bulbs.
  • Luminous intensity 37,000mcd
  • View angle 40°
  • Shockproof
  • Insensitive to rapid on/off cycling
  • Good voltage withstand performance
  • Energy saving through low power consumption
  • Lifetime 50,000 hours
  • Dimensions Ø16 x 37.5mm
Type Bulb
Colour Ultra green
Dimmable No
Base E14
Operating Voltage 230V
Dimensions 16 x 37mm

Reviews

Be the first to submit a review

Trustpilot