Signal Construct MCRE148372 LED Green Cluster Bulb E14 12VAC/DC

MPN
MCRE148372
EAN-13
4064161261089
Order Code
50-0791

Discontinued


A green 0.5W 12V AC/DC LED cluster lamp that contains eight ultrabright 3mm LEDs and an integrated full wave rectifier that enables AC/DC operation. The lamp has an E14 base and is ideal as a replacement for incandescent bulbs.
  • Luminous intensity 37,000mcd
  • View angle 40°
  • Shockproof
  • Insensitive to rapid on/off cycling
  • Good voltage withstand performance
  • Energy saving through low power consumption
  • Lifetime 50,000 hours
  • Dimensions Ø16 x 37.5mm
Type Bulb
Colour Ultra green
Dimmable No
Base E14
Operating Voltage 12V
Dimension 16 x 37.5mm
Dimensions 16 x 37mm

Trustpilot