Signal Construct MCRE148364 LED White Cluster Bulb E14 24VAC/DC

MPN
MCRE148364
EAN-13
2050000010125
Order Code
50-0795
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.92
10+ £12.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 249 in stock

A white 0.8W 24V AC/DC LED cluster lamp that contains eight ultrabright 3mm LEDs and an integrated full wave rectifier that enables AC/DC operation. The lamp has an E14 base and is ideal as a replacement for incandescent bulbs.
  • Luminous intensity 13,000mcd
  • View angle 40°
  • Shockproof
  • Insensitive to rapid on/off cycling
  • Good voltage withstand performance
  • Energy saving through low power consumption
  • Lifetime 50,000 hours
  • Dimensions Ø16 x 37.5mm
Type Bulb
Colour White
Dimmable No
Base E14
Operating Voltage 24V
Dimensions 16 x 37mm

Reviews

Be the first to submit a review

Trustpilot