Signal Construct MCRE148362 LED White Cluster Bulb E14 12VAC/DC

MPN
MCRE148362
EAN-13
2050000009877
Order Code
50-0792
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.95
10+ £13.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

A white 0.5W 12V AC/DC LED cluster lamp that contains eight ultrabright 3mm LEDs and an integrated full wave rectifier that enables AC/DC operation. The lamp has an E14 base and is ideal as a replacement for incandescent bulbs.
  • Luminous intensity 13,000mcd
  • View angle 40°
  • Shockproof
  • Insensitive to rapid on/off cycling
  • Good voltage withstand performance
  • Energy saving through low power consumption
  • Lifetime 50,000 hours
  • Dimensions Ø16 x 37.5mm
Type Bulb
Colour White
Dimmable No
Base E14
Operating Voltage 12V

Reviews

Be the first to submit a review

Trustpilot