Signal Construct MBRE141248A Blue E14 LED Bulb 360° Light 230V AC/DC

MPN
MBRE141248A
EAN-13
2050007086277
Order Code
07-0950
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Signal Construct MBRE141248A LED bulb features a blue light and operates on 230 V DC/AC, ideal for various signalling purposes. As a reliable LED indicator light, it serves well in control panels and machinery status displays. Designed for longevity and energy efficiency, this LED pilot light is commonly used across industrial and commercial settings.
Type LED bulb
Colour Blue
Dimmable No
Base E14
Operating Voltage 230V
Diameter 19mm
Dim (Ø x L) 19 mm x 50 mm
Energy efficiency rating n.rel.
Length 50mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot