Signal Construct MBRE141208A LED Bulb Red E14 230V 12 Chip 360° Light

MPN
MBRE141208A
EAN-13
2050007086253
Order Code
07-0948
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.76
10+ £15.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Signal Construct's MBRE141208A LED bulb is a red indicator light designed for E14 sockets and operates on 230 V DC/AC. This LED bulb is known for its reliability and energy efficiency, making it an ideal choice for use as a signal or pilot light in control panels and machinery. Its typical applications include industrial and commercial settings where clear and bright signalling is required.
Type LED bulb
Colour Red
Dimmable No
Base E14
Operating Voltage 230V
Diameter 19mm
Dim (Ø x L) 19 mm x 50 mm
Energy efficiency rating n.rel.
Length 50mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot