Signal Construct MBRE140874A LED Bulb Green E14 24V 8 LEDs Shock Proof

MPN
MBRE140874A
EAN-13
2050007086246
Order Code
07-0947
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Signal Construct manufactures the MBRE140874A, a green LED bulb with an E14 base, suitable for 24 V DC/AC applications. This LED indicator light is ideal for use in pilot and status indication roles, thanks to its energy efficiency and clarity. Typical applications include control panels and machinery where clear visual feedback is essential.
Type LED bulb
Colour Green
Dimmable No
Base E14
Operating Voltage 24V
Diameter 19mm
Dim (Ø x L) 19 mm x 50 mm
Energy efficiency rating n.rel.
Length 50mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot