Signal Construct MBRD150874A LED Bulb Green 24V BA15d 360° Light 8 LEDs

MPN
MBRD150874A
EAN-13
2050007086123
Order Code
07-0935
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.89
10+ £15.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Signal Construct manufactures the MBRD150874A LED bulb, designed for use with 24 V DC/AC systems. This green LED indicator light features a BA15d base, making it suitable for various electrical applications. It's typically used in panels or equipment to provide clear operational status indication.
Type LED bulb
Colour Green
Dimmable No
Base BA15d
Operating Voltage 24V
Diameter 19mm
Dim (Ø x L) 19 mm x 45 mm
Energy efficiency rating n.rel.
Length 45mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot