Signal Construct MBRD150854A LED Bulb White BA15d 24V DC/AC 360° Light

MPN
MBRD150854A
EAN-13
2050007086109
Order Code
07-0933
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.61
10+ £15.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Signal Construct MBRD150854A is a white LED bulb designed for 24 V DC/AC applications. It features a BA15d base, making it suitable for various industrial and control panel indicator uses. This reliable LED pilot light is ideal for signalling and status indication in equipment.
Type LED bulb
Colour White
Dimmable No
Base BA15d
Operating Voltage 24V
Colour Temperature Range 3000 K
Diameter 19mm
Dim (Ø x L) 19 mm x 45 mm
Energy efficiency rating n.rel.
Length 45mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot