Signal Construct MBRD150844A LED Bulb Blue BA15d 24V DC/AC 360° Light

MPN
MBRD150844A
EAN-13
2050007086093
Order Code
07-0932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.50
10+ £16.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Signal Construct MBRD150844A is a blue LED bulb designed for use with 24 V DC/AC systems. This LED indicator light features a BA15d base, providing reliable and energy-efficient illumination. Typical applications include use as a pilot light in control panels and various signalling functions.
Type LED bulb
Colour Blue
Dimmable No
Base BA15d
Operating Voltage 24V
Diameter 19mm
Dim (Ø x L) 19 mm x 45 mm
Energy efficiency rating n.rel.
Length 45mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot