Signal Construct MBRD150814A LED Bulb Yellow BA15d 24V 8 LEDs 360° Light

MPN
MBRD150814A
EAN-13
2050007086086
Order Code
07-0931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.32
10+ £13.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Signal Construct's MBRD150814A is a reliable yellow LED bulb ideal for indicator and pilot light applications. Operating at 24 V DC/AC, it is typically used in panels and industrial equipment. This LED bulb ensures long-lasting illumination with energy efficiency.
Type LED bulb
Colour Yellow
Dimmable No
Base BA15d
Operating Voltage 24V
Diameter 19mm
Dim (Ø x L) 19 mm x 45 mm
Energy efficiency rating n.rel.
Length 45mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot