Signal Construct LP18614 LED Indicator White Ø18mm 24V DC Spade Plug

Image Representative of Range

Signal Construct LP18614 LED Indicator White Ø18mm 24V DC Spade Plug

MPN
LP18614
EAN-13
2050007086048
Order Code
07-0928
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The Signal Construct LP18614 LED indicator light is a white, diffuse light designed for 24 V DC applications. Manufactured by Signal Construct, it is ideal for use as an LED pilot or indicator light in various electronic or industrial devices. This LED component is typically used to signal operational status or as a visual indicator in control panels.
Type LED indicator light
Lamp/Lens Colour White (diffuse)
Voltage 24V DC
Diameter 17.8mm
(Ø) 10mm
Case Colour White (diffuse)
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 10 mm x 10 mm
Height 10mm
Length 41mm
Max. operating voltage 28V DC
Maximum Temperature 70°C
Min. operating voltage 24V DC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 14mA
Packaging Type Bulk
Width 10mm

Trustpilot